Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDLM 8-75R
Order Code3295025
Product RangeDLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY25,323.180 (CNY28,615.1934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25,323.18 (CNY28,615.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDLM 8-75R
Order Code3295025
Product RangeDLM Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max8V
Output Current Min0A
Output Current Max75A
Power Rating600W
Supply Voltage Min180VAC
Supply Voltage Max264VAC
Manufacturer Warranty5 Years
Product RangeDLM Series
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
Product Overview
- DLM 600 series half rack programmable DC power supply
- Two 3-1/2 digit LED displays
- Low ripple and noise due to zero voltage switching (ZVS) technology
- High efficiency and fast load transient response
- Remote sense, remote programming and monitoring
- Ideal for high density multiple output rackmount requirements or low profile benchtop applications
- 1U high, half rack wide, no top or bottom clearance spacing required
- No top or bottom clearance spacing required
Applications
Aerospace, Energy, Automotive, Industrial, Test & Measurement
Contents
Power supply, Calibration certificate.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
600W
Supply Voltage Max
264VAC
Product Range
DLM Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage Max
8V
Output Current Max
75A
Supply Voltage Min
180VAC
Manufacturer Warranty
5 Years
Plug Type
EU, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8