Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoXG 12-70R
Order Code3295116
Product RangeXG 850 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY24,808.470 (CNY28,033.5711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24,808.47 (CNY28,033.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoXG 12-70R
Order Code3295116
Product RangeXG 850 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max12V
Output Current Min0A
Output Current Max70A
Power Rating850W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeXG 850 Series
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
Product Overview
- XG 850 series 1U half rack programmable DC power supply
- USB 2.0, RS-232, RS-485, isolated and non-isolated analogue interfaces
- Highest power density due to high frequency, soft switching technology
- Scalable, multi unit design
- Multi channel support
- Straightforward front panel controls
- High reliability
Applications
Aerospace, Alternative Energy, Automation & Process Control, Automotive, Automotive Systems, Avionics, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation
Contents
Power supply, Calibration certificate.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
850W
Supply Voltage Max
265VAC
Product Range
XG 850 Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage Max
12V
Output Current Max
70A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
EU, UK
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4