Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT014JCPGN
Order Code2902751
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT014JCPGN
Order Code2902751
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max14.5mm
Strain Relief MaterialAluminum Alloy
Product RangeSouriau Trim Trio UT0 Series
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
14.5mm
Product Range
Souriau Trim Trio UT0 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035816