Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY107.980 (CNY122.0174) |
25+ | CNY105.820 (CNY119.5766) |
50+ | CNY103.700 (CNY117.181) |
Product Information
Product Overview
The Bantamate II MBG series plastic Cylindrical Connector has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. BANTAMATE II meets minimum durability requirements of 5000 mating/unmating cycles by using unique contact wiping system consisting of a lubricant saturated foam pad bonded to a spring loaded stripper plate within the receptacle or plug. On mating, the stripper plate is pushed deep into the connector wiping a thin film of lubricant onto the male contacts. A distinctive shape provides mating ease in blind or difficult to reach applications.
- Lubricated male contacts with spring actuated foam plate
- Quick and easy installation with latching mechanism
- Easy mating due to the positive polarisation, even in blind spots
- Unmated male contacts are protected by the spring actuated plate
- Available with 4, 12, 19, 30 and 46 contact positions
- Applicable for front or rear panel mounting as well as free hanging applications
- 5000MΩ Minimum insulation resistance
Applications
Test & Measurement, Medical, Industrial
Technical Specifications
Circular Industrial
Cable Mount Plug
-
Thermoplastic, Glass Filled Body
-
Souriau Bantamate II MBG Series
12Contacts
-
-
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate