Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.570 (CNY16.4641) |
10+ | CNY12.350 (CNY13.9555) |
25+ | CNY11.570 (CNY13.0741) |
50+ | CNY11.020 (CNY12.4526) |
100+ | CNY10.500 (CNY11.865) |
250+ | CNY9.840 (CNY11.1192) |
500+ | CNY9.370 (CNY10.5881) |
1000+ | CNY8.920 (CNY10.0796) |
2500+ | CNY8.360 (CNY9.4468) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Solder
-
Gold Plated Contacts
Socket
-
UT, UTP, UTS, UTG, UTO Series TRIM TRIO Circular, MS-M Rect, SMS Qikmate, PI43 Eurorack Connectors
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate