Need more?
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.930 (CNY4.4409) |
| 9000+ | CNY3.860 (CNY4.3618) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Tin Plated Contacts
No SVHC (17-Jan-2022)
Socket
24AWG
TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (2)
Alternatives for SC24M1TK6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate