Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.090 (CNY11.4017) |
10+ | CNY8.550 (CNY9.6615) |
25+ | CNY8.040 (CNY9.0852) |
100+ | CNY7.740 (CNY8.7462) |
250+ | CNY6.940 (CNY7.8422) |
500+ | CNY6.330 (CNY7.1529) |
1000+ | CNY5.650 (CNY6.3845) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
18AWG
Gold over Nickel Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (1)
Alternatives for SM16M11D70
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate