Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.150 (CNY21.6395) |
| 10+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.450 (CNY12.9385) |
| 500+ | CNY11.240 (CNY12.7012) |
| 1000+ | CNY11.020 (CNY12.4526) |
| 2500+ | CNY10.800 (CNY12.204) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
18AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO Series Circular Connectors
Copper
Technical Docs (1)
Alternatives for SM16ML11S6
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate