Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.440 (CNY11.7972) |
| 75+ | CNY7.990 (CNY9.0287) |
| 225+ | CNY7.620 (CNY8.6106) |
| 600+ | CNY6.820 (CNY7.7066) |
| 1500+ | CNY6.400 (CNY7.232) |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Gold over Nickel Plated Contacts
No SVHC (17-Jan-2022)
Pin
24AWG
TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (1)
Alternatives for SM24M1D70
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate