Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W02255PH6
Order Code1007230
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.110 (CNY192.2243) |
| 10+ | CNY148.990 (CNY168.3587) |
| 25+ | CNY142.510 (CNY161.0363) |
| 50+ | CNY139.980 (CNY158.1774) |
| 100+ | CNY137.390 (CNY155.2507) |
| 250+ | CNY133.300 (CNY150.629) |
| 500+ | CNY131.230 (CNY148.2899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.11 (CNY192.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0W02255PH6
Order Code1007230
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau Trim Trio UT0 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts55Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
Product Range
Souriau Trim Trio UT0 Series
No. of Contacts
55Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056972