Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS12DCG
Order Code1208052
Product RangeSouriau Trim Trio UTS
Your Part Number
Technical Datasheet
433 In Stock
Need more?
433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.860 (CNY49.5618) |
| 10+ | CNY39.670 (CNY44.8271) |
| 100+ | CNY33.720 (CNY38.1036) |
| 250+ | CNY31.610 (CNY35.7193) |
| 500+ | CNY30.100 (CNY34.013) |
| 1000+ | CNY28.670 (CNY32.3971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.86 (CNY49.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS12DCG
Order Code1208052
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Accessory TypeDust Cap
For Use WithUTS Series Shell Size 12 Circular Connectors
Connector Body MaterialMetal Body
Product RangeSouriau Trim Trio UTS
Product Overview
The UTS12DCG is a #12 Jam Nut Ceiling Cap with metal body. Suitable for use with UTS series shell size 12 circular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
UTS Series Shell Size 12 Circular Connectors
Product Range
Souriau Trim Trio UTS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154