Print Page
FSP600PSASK-B204
POWER SUPPLY, AC-DC, 8 O/P, 600W
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,289.190 (CNY1,456.7847) |
10+ | CNY1,128.040 (CNY1,274.6852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,289.19 (CNY1,456.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP600PSASK-B204
Order Code3728039
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max600W
Output Current - Output 125A
Output Voltage - Output 25V
Output Current - Output 316A
Output Voltage - Output 4-12V
Input Voltage VAC90V AC to 264V AC
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Current - Output 1
25A
Output Current - Output 3
16A
Input Voltage VAC
90V AC to 264V AC
Output Power Max
600W
Output Voltage - Output 2
5V
Output Voltage - Output 4
-12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.072952