Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.620 (CNY30.0806) |
| 10+ | CNY26.090 (CNY29.4817) |
| 25+ | CNY25.560 (CNY28.8828) |
| 50+ | CNY25.030 (CNY28.2839) |
| 100+ | CNY24.500 (CNY27.685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.62 (CNY30.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 840-004 is a 5-pole Terminal Block with screw wire connection and a WK 040 enclosure. It is suitable for installation in IBT-boxes.
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
-
Rated Current
-
Product Range
-
No. of Positions
5Ways
Wire Connection Method
Screw
Rated Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02