Print Page
STUM10C30B18R05B.
Stud, Mild Steel, M10, 30mm
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM10C30B18R05B.
Order Code3652962
Product RangeSTU-M
Fastener MaterialMild Steel
Thread Size - MetricM10
Body Length - Metric30mm
Base Diameter - Metric18mm
Base Height - Metric3.2mm
Thread Size - Imperial-
Body Length - Imperial1.181"
Base Diameter - Imperial0.708"
Base Height - Imperial0.126"
Product RangeSTU-M
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fastener Material
Mild Steel
Body Length - Metric
30mm
Base Height - Metric
3.2mm
Body Length - Imperial
1.181"
Base Height - Imperial
0.126"
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
M10
Base Diameter - Metric
18mm
Thread Size - Imperial
-
Base Diameter - Imperial
0.708"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19