Print Page
SF-CHS-707012F
Heat Sink, 4.3 °C/W, 70 mm, 12 mm, 70 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-707012F
Order Code2522611
Product RangeFinned
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.270 (CNY35.3351) |
| 5+ | CNY30.650 (CNY34.6345) |
| 10+ | CNY30.030 (CNY33.9339) |
| 20+ | CNY29.410 (CNY33.2333) |
| 50+ | CNY28.780 (CNY32.5214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.27 (CNY35.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-707012F
Order Code2522611
Product RangeFinned
Technical Datasheet
Thermal Resistance4.3°C/W
Packages Cooled-
External Width - Metric70mm
External Height - Metric12mm
External Length - Metric70mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial2.76"
External Height - Imperial0.47"
External Length - Imperial2.76"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
4.3°C/W
External Width - Metric
70mm
External Length - Metric
70mm
Heat Sink Material
Ceramic
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
2.76"
External Length - Imperial
2.76"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1