Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9013GHG2J63X
Order Code3573279
Product RangePumptrol 9013GH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9013GHG2J63X
Order Code3573279
Product RangePumptrol 9013GH Series
Technical Datasheet
Pressure Fitting Style1/4" NPSF
Operating Pressure Min65psi
Operating Pressure Max200psi
Contact ConfigurationDPST-NC-DB
Sensor MountingCable
Electrical ConnectionScrew Clamp Terminals
Switching Voltage DC Resistive-
Switching Current DC Resistive-
Product RangePumptrol 9013GH Series
SVHCTo Be Advised
Technical Specifications
Pressure Fitting Style
1/4" NPSF
Operating Pressure Max
200psi
Sensor Mounting
Cable
Switching Voltage DC Resistive
-
Product Range
Pumptrol 9013GH Series
Operating Pressure Min
65psi
Contact Configuration
DPST-NC-DB
Electrical Connection
Screw Clamp Terminals
Switching Current DC Resistive
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.954828