Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF-D64PPL
Order Code1844918
Product RangeEuro-Fix
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.270 (CNY290.7151) |
| 5+ | CNY238.000 (CNY268.940) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.27 (CNY290.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF-D64PPL
Order Code1844918
Product RangeEuro-Fix
Technical Datasheet
Accessory TypeTote Lid
Product RangeEuro-Fix
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EF-D64PPL is a 600 x 400mm black standard and special Tote Box Lid made of polypropylene suitable for all EF containers. This rigid tote bins lid provides an ideal container for manual and automatic handling. Sturdy stacking rims and flat bottom surface ensure that the containers can be securely stacked with a stacking load of up to 600kg independent of the area of use. Efficient supply storage and distribution are guaranteed by using the extensive EF series by SSI SCHAEFER.
- Slots on longitudinal sides of lid render containers secure and sealed
Applications
Industrial
Technical Specifications
For Use With
SSI Schaefer Euro-Fix Series 600mm x 400mm Tote Bins
Product Range
Euro-Fix
Accessory Type
Tote Lid
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796