Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoBE12-1C90-V
Order Code2832599
Product RangeBE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY100.640 (CNY113.7232) |
5+ | CNY95.070 (CNY107.4291) |
10+ | CNY88.910 (CNY100.4683) |
20+ | CNY84.820 (CNY95.8466) |
50+ | CNY80.920 (CNY91.4396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.64 (CNY113.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoBE12-1C90-V
Order Code2832599
Product RangeBE
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeBE
Relay MountingThrough Hole
Coil Resistance2.145kohm
Switching Current Max500mA
Switching Voltage Max175V
Technical Specifications
Contact Configuration
SPDT
Product Range
BE
Coil Resistance
2.145kohm
Switching Voltage Max
175V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005