Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoH24-1A69
Order Code2832603
Product RangeH
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoH24-1A69
Order Code2832603
Product RangeH
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeH
Relay MountingThrough Hole
Coil Resistance700ohm
Switching Current Max3A
Switching Voltage Max10kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
H
Coil Resistance
700ohm
Switching Voltage Max
10kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802