Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS05-1A87-75L
Order Code1079462
Product RangeMS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS05-1A87-75L
Order Code1079462
Product RangeMS
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeMS
Relay MountingThrough Hole
Coil Resistance280ohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
The MS series Micro Single In-line Reed Relay with high resistance coil option available. It is suitable for use with the ATE systems and many more applications.
Applications
Industrial, Computers & Computer Peripherals, Security, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
MS
Coil Resistance
280ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009