Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTST1-71964
Order Code2503789
Also Known AsGTIN UPC EAN: 3253561719646
Technical Datasheet
No Longer Manufactured
Product Overview
High quality Stanley Click & Connect and tool organiser designed to click multiple modules together securely enabling the user to carry the stack as one unit. Excellent for use in workshops or vans with limited storage space.
- Storage in base for carrying a power tool or large hand tool
- Moveable dividers allow you to customise the layout to meet changing user needs
- Clear lid for clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
- Lock can be opened with one hand for easy access whilst working
- Top storage for further small parts storage
- Dimensions (HxWxD): 310mm x 507mm x 168mm
Notes
Contents Not Supplied
Technical Specifications
Carrying Case Material
Plastic
External Width
507mm
Product Range
-
External Height
310mm
External Depth
168mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.59