Print Page
DG100X07T2
IGBT, 200 A, 1.45 V, 1.071 kW, 650 V, TO-247 Plus, 3 Pins

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoDG100X07T2
Order Code3790242
Product RangeDOSEMI Trench
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG100X07T2
Order Code3790242
Product RangeDOSEMI Trench
Technical Datasheet
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.45V
Power Dissipation1.071kW
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI Trench
MSL-
SVHCTo Be Advised
Alternatives for DG100X07T2
1 Product Found
Technical Specifications
Continuous Collector Current
200A
Power Dissipation
1.071kW
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
DOSEMI Trench
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01