Print Page
GD450HFX65C6S
IGBT Module, Half Bridge, 536 A, 1.45 V, 1.19 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD450HFX65C6S
Order Code3912078
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current536A
Collector Emitter Saturation Voltage1.45V
Power Dissipation1.19kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
536A
Power Dissipation
1.19kW
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2