Print Page
MD40HFC120C2S
Silicon Carbide MOSFET, Single, N Channel, 526 A, 1.2 kV, 0.0052 ohm, Module
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY8,210.310 (CNY9,277.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,210.31 (CNY9,277.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoMD40HFC120C2S
Order Code4543878
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id526A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0052ohm
Transistor Case StyleModule
No. of Pins11Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.6V
Power Dissipation2.142kW
Operating Temperature Max150°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
526A
Drain Source On State Resistance
0.0052ohm
No. of Pins
11Pins
Gate Source Threshold Voltage Max
3.6V
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
2.142kW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46266