Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.510 (CNY661.6263) |
Product Information
Product Overview
CABSCREWM6B is a pack of 50 M6 cage nuts and screws. This cage nuts and screws make convenient to have on hand for installing rack-mountable equipment, such as your server, network or audio/video equipment. Each pack includes a cage nut installation tool to ensure a fast and simple installation of each cage nut. These TAA compliant rack screws and cage nuts adhere to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases. The M6 mounting screws and M6 screw nuts are also suitable for new server rack and cabinet setups - perfect for those times when you drop or misplace a nut or two. The bulk package ensures that you have enough available for all your installation needs, when you need them. Both the server rack screws, and the M6 screw nuts come in an all-black finish for a seamless look. The M6 cage nuts and screws are backed by a StarTech 2-year warranty.
- High-quality M6 x 12mm screws and cage nuts make it easy to mount equipment in server rack/cabinet
- All-black steel construction
- Square cage nut designed for racks and cabinets with square holes
- Mounting your standard rack mountable equipment into a server rack or cabinet
Technical Specifications
Screw & Nut
-
50 Pcs of M6 Screws & Cage Nuts, Cage Nut Installation Tool
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate