Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD4K60SA
Order Code3403188
Also Known AsGTIN UPC EAN: 0065030866217
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD4K60SA
Order Code3403188
Also Known AsGTIN UPC EAN: 0065030866217
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI
Product Range-
SVHCTo Be Advised
Product Overview
Highly portable adaptor that lets you output HDMI audio and video from a USB Type-C device. Features a unique Presentation Mode switch prevents your PC from going to sleep or entering power save mode. This ensures your screen stays on, making it an ideal accessory for presentations and meetings.
- Astonishing picture quality with support for resolutions up to Ultra-HD (3840x2160 @60Hz)
- Run demanding applications on a 4K display or add a secondary display to your notebook
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderbolt™ 3 ports
- Natively supported on Windows and Mac systems
- USB Powered, no external adaptor required
- Dimensions (HxWxD): 16x43x190mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07