Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD4K60W
Order Code3409874
Also Known AsGTIN UPC EAN: 0065030866248
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD4K60W
Order Code3409874
Also Known AsGTIN UPC EAN: 0065030866248
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI
Product Range-
SVHCTo Be Advised
Product Overview
Highly portable adaptor that lets you output HDMI audio and video from a USB Type-C device. Astonishing picture quality with support for resolutions up to Ultra-HD (3840x2160 @60Hz).
- Run resource demanding applications on a 4K display or add a secondary HDMI display to your USB-C notebook
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderbolt™ 3 ports
- USB Powered, no external adaptor required
- Dimensions (HxWxD): 11x25x150mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03