Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP21-1M-DP80-CABLE
Order Code4540513
Also Known AsGTIN UPC EAN: 0065030908931
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY225.490 (CNY254.8037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.49 (CNY254.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP21-1M-DP80-CABLE
Order Code4540513
Also Known AsGTIN UPC EAN: 0065030908931
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High performance DisplayPort cable suitable for UHBR10-enabled devices and ultra high resolution displays. DP80 Cables support 80Gb/s for up to 16K 60Hz video with DSC and 32-channel audio. VESA Certified for guaranteed compatibility and performance with DP 2.1 devices
- Supports resolutions up to 16K @60Hz w/DSC, 8K @85Hz, 4K @240Hz or 1440p @240Hz with compatible hardware
- Display Stream Compression (DSC) 1.2a for maximum resolution output
- High Dynamic Range (HDR10) delivers vivid colours and higher contrast ratio
- HDCP 2.2 support for secure connection between source and display
- VESA Certified for seamless operation with DisplayPort 2.1 devices and backwards compatible with DP 2.0/1.4/1.2
- MST Support for daisy-chaining multiple monitors
- Flexible TPE cable sleeve and nickel plated latching connections
- Aluminium-mylar foil with braid shielding to reduce EMI interference
- 2 Year manufacturer warranty
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09