Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.270 (CNY687.3451) |
| 5+ | CNY596.110 (CNY673.6043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.27 (CNY687.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHD2DPMM2M
Order Code3923766
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective cable solution for connecting a DisplayPort monitor directly to a HDMI source, with no need for additional adapters or converters. Supports resolutions up to 4K and delivers a sharp, crisp picture complete with support for surround sound.
- Active HDMI 1.4 to DisplayPort 1.2 conversion
- Supports display resolutions up to 4K UHD (3840x2160 @30Hz)
- 7.1 Channel surround sound audio specification
- Plug and play setup and installation
- Integrated USB connector for power
- 2 Year manufacturer warranty
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
