Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATRD30CM
Order Code3957291
Also Known AsGTIN UPC EAN: 0065030883702
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.160 (CNY67.9808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.16 (CNY67.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATRD30CM
Order Code3957291
Also Known AsGTIN UPC EAN: 0065030883702
Technical Datasheet
Connector Type ASATA Socket
Connector Type BSATA Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective SATA cable with a rounded design to ensure optimal airflow and secure, latching connections for your SATA drives. Ideal for connecting servers, SATA drives and storage systems.
- Rounded cable design provides less resistance for improved airflow
- Supports full SATA 3.0 bandwidth up to 6Gb/s
- Latching SATA connections to prevent accidental disconnection
Technical Specifications
Connector Type A
SATA Socket
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
SATA Socket
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02