Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUMUSBOTG8IN
Order Code3403050
Also Known AsGTIN UPC EAN: 0065030863179
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUMUSBOTG8IN
Order Code3403050
Also Known AsGTIN UPC EAN: 0065030863179
Technical Datasheet
Connector to ConnectorMini Type B Plug to Micro Type B Plug
Cable Length - Metric203mm
Cable Length - Imperial8"
USB StandardUSB 2.0 OTG
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Compact cable adaptor designed for USB On-the-Go capable devices; allows you to download data from a smartphone or tablet to an external drive.
- Create a USB OTG host for connecting drives or other devices that use a Mini USB connection
- Durable PVC construction
Contents
Contents: OTG cable only
Notes
Note: This adaptor will only work with devices that support USB OTG
Technical Specifications
Connector to Connector
Mini Type B Plug to Micro Type B Plug
Cable Length - Imperial
8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
203mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01