
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.570 (CNY235.6841) |
Product Information
Product Overview
USB31CCV50CM is an USB-C cable. This USB 3.2 Gen 2 10Gbps USB-C cable lets users connect their USB Type-C devices for syncing, charging and powering their devices. The cable is also compatible with Thunderbolt 3 ports, which means users can charge and sync their USB-C mobile devices using users Thunderbolt 3 laptop. The cable supports 8K 60Hz or 4K 144Hz video with DisplayPort 1.4 and is backward compatible to connect their docking station or laptop to a monitor that supports 4K or 1080p resolutions. Users can also use the cable to charge your USB-C devices from a USB-C wall charger, car charger or power bank. It's the ideal cable for commuters for in-car use or to reduce clutter when syncing with your laptop. It works w/docking stations/external hard drives, TB3/4 or USB-C laptops MacBook air/pro, surface book, X1 carbon, iPad Pro, iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 and up, Pixel 5; USB-C portable monitors Asus ZenScreen/ProArt.
- High-performance, high quality USB C cable, durable design
- Deliver 8K video with DisplayPort 1.4 Alt mode
- 2 years warranty
- Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
- Type and rate : USB 3.2 Gen 2 - 10Gbit/s
- Gray and black colour
- 0.5m cable length, 4.8mm cable OD
- 30/32AWG wire gauge
- 100W power delivery
Technical Specifications
Type C Plug to Type C Plug
19.2"
Black, Grey
-
500mm
USB 3.1, 3.2
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
