Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoVGA2HDU
Order Code3532655
Also Known AsGTIN UPC EAN: 0065030854962
Your Part Number
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.830 (CNY671.0279) |
| 5+ | CNY557.130 (CNY629.5569) |
| 10+ | CNY520.430 (CNY588.0859) |
| 25+ | CNY492.520 (CNY556.5476) |
| 50+ | CNY464.610 (CNY525.0093) |
| 100+ | CNY442.470 (CNY499.9911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.83 (CNY671.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoVGA2HDU
Order Code3532655
Also Known AsGTIN UPC EAN: 0065030854962
Technical Datasheet
Inter Series Connector AUSB A, VGA
Convert From Positions-
Convert From GenderPlug, Plug
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- View PC content on a high definition display
- Converts a VGA port into a HDMI output port
- Supports resolutions up to 1920x1080 (1080p)
- Plug and play installation, no software required
- Compact and easily portable design
- Native USB audio support (Windows only)
- Built-in USB power connection
- Supports Win XP/Vista/7/8
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Notes
Note: List of supported operating systems refers to USB audio support
Technical Specifications
Inter Series Connector A
USB A, VGA
Convert From Gender
Plug, Plug
Convert To Positions
19Ways
Product Range
-
Convert From Positions
-
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15