Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY174.420 (CNY197.0946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.42 (CNY197.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoWKSTNCM
Order Code4291956
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester) / Nylon (Polyamide)
Sleeving ColourBlack
Internal Diameter25.4mm
Length - Metric2m
Length - Imperial6.6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
2m
Product Range
-
Sleeving Material
PE (Polyester) / Nylon (Polyamide)
Internal Diameter
25.4mm
Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085