Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0162-27
Order Code4716421
Product RangeA-SLK4-R Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.780 (CNY55.1214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.78 (CNY55.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0162-27
Order Code4716421
Product RangeA-SLK4-R Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial19.69"
Accessory TypeInsulated Flexible Copper Conductor
Lead Length - Metric500mm
Insulator ColourRed
For Use WithScrew Clamp Connections
Current Rating32A
Voltage Rating60VDC
Product RangeA-SLK4-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
24.0162-27 is a test adapter with flexible insulated copper conductor. Suitable for many types of screw clamp connections, e.g. rail mounted terminals.
- 1000V, CAT II, 32A rated
- Brown colour
- Ø 4mm rigid socket in brass insulator accepting spring-loaded Ø 4mm plugs with insulating sleeve
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
19.69"
Lead Length - Metric
500mm
For Use With
Screw Clamp Connections
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug
Accessory Type
Insulated Flexible Copper Conductor
Insulator Colour
Red
Current Rating
32A
Product Range
A-SLK4-R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006