Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0026-100-21
Order Code2849295
Technical Datasheet
Connector to ConnectorMulti-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Product Range-
Jacket ColourBlack
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector to Connector
Multi-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Cable Length - Metric
1m
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184
