Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.0329
Order Code4551123
Product RangePV-K/1500ILF3 Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.770 (CNY407.6701) |
| 10+ | CNY253.480 (CNY286.4324) |
| 25+ | CNY218.130 (CNY246.4869) |
| 100+ | CNY176.930 (CNY199.9309) |
| 250+ | CNY173.370 (CNY195.9081) |
| 500+ | CNY169.820 (CNY191.8966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.77 (CNY407.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0329
Order Code4551123
Product RangePV-K/1500ILF3 Series
Technical Datasheet
Connector to ConnectorMC4 Plug to MC4 Receptacle
No. of Positions1Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric590mm
Cable Length - Imperial23.22"
Product RangePV-K/1500ILF3 Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
MC4 Plug to MC4 Receptacle
Connector Pitch
-
Cable Length - Metric
590mm
Product Range
PV-K/1500ILF3 Series
Jacket Colour
Black
No. of Positions
1Ways
No. of Rows
-
Cable Length - Imperial
23.22"
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165