Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.0333
Order Code4551142
Product RangePV-K/SPL-Y Series
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.410 (CNY296.5233) |
| 10+ | CNY184.420 (CNY208.3946) |
| 25+ | CNY158.680 (CNY179.3084) |
| 100+ | CNY128.710 (CNY145.4423) |
| 250+ | CNY126.110 (CNY142.5043) |
| 500+ | CNY123.520 (CNY139.5776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.41 (CNY296.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0333
Order Code4551142
Product RangePV-K/SPL-Y Series
Technical Datasheet
Connector to ConnectorMC4 Plug x2 to MC4 Receptacle
No. of Positions1Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangePV-K/SPL-Y Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
MC4 Plug x2 to MC4 Receptacle
Connector Pitch
-
Cable Length - Metric
500mm
Product Range
PV-K/SPL-Y Series
Jacket Colour
Black
No. of Positions
1Ways
No. of Rows
-
Cable Length - Imperial
19.7"
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12