Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.0334
Order Code4551143
Product RangePV-K/SPL-Y Series
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.440 (CNY287.5172) |
| 10+ | CNY178.750 (CNY201.9875) |
| 25+ | CNY153.870 (CNY173.8731) |
| 100+ | CNY124.770 (CNY140.9901) |
| 250+ | CNY122.270 (CNY138.1651) |
| 500+ | CNY119.780 (CNY135.3514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.44 (CNY287.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0334
Order Code4551143
Product RangePV-K/SPL-Y Series
Technical Datasheet
Connector to ConnectorMC4 Receptacle x2 to MC4 Plug
No. of Positions1Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangePV-K/SPL-Y Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
MC4 Receptacle x2 to MC4 Plug
Connector Pitch
-
Cable Length - Metric
500mm
Product Range
PV-K/SPL-Y Series
Jacket Colour
Black
No. of Positions
1Ways
No. of Rows
-
Cable Length - Imperial
19.7"
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12