8 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.130 (CNY386.6069) |
| 5+ | CNY335.290 (CNY378.8777) |
| 10+ | CNY328.450 (CNY371.1485) |
Product Information
Product Overview
The 60.7180-23 is a 25m Blue Multistrand Wire with Thermoplastic elastomer jacket insulation and copper conductor. This insulated PLAST-E wire having excellent electrical properties includes high insulation resistance, high tensile strength, high flexibility, nonabrasive and relatively lightweight (low density).The TPE is chlorine-free and thus environment-friendly and resistance to UV-, ozone- and weather-resistant, the TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
- CPR: Not Yet Qualified
- Highly flexible basic insulated stranded wire
- 66 shore A Hardness
- 7.2N/mm² Tensile strength
- -30 to +90°C Temperature range
Applications
Industrial
Technical Specifications
TPE
20AWG
82ft
90°C
500V
2.1mm
-
Blue
129 x 0.07mm
25m
0.5mm²
Copper
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate