Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No63.9352-22
Order Code1677192
Product RangeKS2-6L/A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.880 (CNY65.4044) |
| 15+ | CNY56.680 (CNY64.0484) |
| 50+ | CNY55.330 (CNY62.5229) |
| 100+ | CNY54.060 (CNY61.0878) |
| 250+ | CNY53.150 (CNY60.0595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.88 (CNY65.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9352-22
Order Code1677192
Product RangeKS2-6L/A Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Ways
Pitch Spacing6mm
Product RangeKS2-6L/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 63.9352-22 is a 2-way red Jumper Plug equipped with the tried and tested MC-Multilam and make a vibration-proof contact. It is ideally suited for the saving of space in applications such as panels for testing and servicing in the aviation industry. The gold-plated version offers a very low contact resistance and extremely high resistance to corrosion.
- Suitable for BL2-6/20/A socket strips
- 33VAC to 70VDC/10A Rated voltage/current
Applications
Industrial, Avionics
Technical Specifications
Accessory Type
Jumper
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Product Range
KS2-6L/A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031