Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.3011-21
Order Code4716672
Product RangeEB4-IR/N Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.590 (CNY30.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.59 (CNY30.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.3011-21
Order Code4716672
Product RangeEB4-IR/N Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeEB4-IR/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.3011-21 is an insulated Ø4mm rigid press-in socket. The socket is pressed into pre-drilled panels of plastic, metal.
- Voltage rating is 30V AC, 60V DC, current rating is 25A
- Round connecting pin Ø 1.9mm
- Black colour
- Made of machined brass
- Nickel plated contact
Technical Specifications
Gender
Socket
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
EB4-IR/N Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274