Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.3040-21
Order Code4716515
Product RangeLB4H-IF/A Series
Your Part Number
Technical Datasheet
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.530 (CNY115.8589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.53 (CNY115.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.3040-21
Order Code4716515
Product RangeLB4H-IF/A Series
Technical Datasheet
GenderSocket
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating25A
Lead Length - Imperial78.74"
Voltage Rating60VDC
Lead Length - Metric2m
Insulator ColourGreen
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLB4H-IF/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.3040-21 is an insulated Ø4mm rigid panel mount socket. The socket can be screw-mounted in pre drilled panels.
- Voltage rating is 30V AC, 60V DC, current rating is 25A
- Flat connecting tab 4.8mm x 0.8mm
- Black colour
- Made of machined brass
- Gold plated contacts
Technical Specifications
Gender
Socket
Connector Mounting
Panel Mount
Current Rating
25A
Voltage Rating
60VDC
Insulator Colour
Green
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LB4H-IF/A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274