Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.3040-22
Order Code4716517
Product RangeLB4H-IF/A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.400 (CNY29.832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.40 (CNY29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.3040-22
Order Code4716517
Product RangeLB4H-IF/A Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
GenderSocket
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Lead Length - Imperial78.74"
Current Rating25A
Voltage Rating60VDC
Lead Length - Metric2m
Contact PlatingGold Plated Contacts
Insulator ColourViolet
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLB4H-IF/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.3040-22 is an insulated Ø4mm rigid panel mount socket. The socket can be screw-mounted in pre drilled panels.
- Voltage rating is 30V AC, 60V DC, current rating is 25A
- Flat connecting tab 4.8mm x 0.8mm
- Red colour
- Made of machined brass
- Gold plated contacts
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Voltage Rating
60VDC
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Connector Mounting
Panel Mount
Current Rating
25A
Lead Length - Metric
2m
Insulator Colour
Violet
Contact Material
Brass
Product Range
LB4H-IF/A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274