Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.3042-23
Order Code4716591
Product RangeLB4H-IE/N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.360 (CNY107.7568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.36 (CNY107.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.3042-23
Order Code4716591
Product RangeLB4H-IE/N Series
Technical Datasheet
GenderSocket
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial78.74"
Current Rating25A
Voltage Rating60VDC
Lead Length - Metric2m
Insulator ColourViolet
Contact PlatingNickel Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLB4H-IE/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.3042-23 is an insulated Ø4mm rigid panel mount socket. The socket can be screw-mounted in pre drilled panels.
- Voltage rating is 30V AC, 60V DC, current rating is 25A
- Solder connection
- Blue colour
- Made of machined brass
- Nickel plated contact
Technical Specifications
Gender
Socket
Connector Mounting
Panel Mount
Lead Length - Imperial
78.74"
Voltage Rating
60VDC
Insulator Colour
Violet
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
25A
Lead Length - Metric
2m
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LB4H-IE/N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274