Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.2018-22
Order Code4716489
Product RangeSLQ-4N-39 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.460 (CNY32.1598) |
| 10+ | CNY25.200 (CNY28.476) |
| 25+ | CNY24.170 (CNY27.3121) |
| 50+ | CNY22.920 (CNY25.8996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.46 (CNY32.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2018-22
Order Code4716489
Product RangeSLQ-4N-39 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Lead Length - Imperial19.69"
Current Rating19A
Voltage Rating1kV
Lead Length - Metric500mm
Contact PlatingNickel Plated Contacts
Insulator ColourBlue
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLQ-4N-39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2018-22 is a stackable, Ø4mm plug with spring-loaded MULTILAM and rigid insulating sleeve for self-assembly of test leads.
- Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
- Nickel plated contact
- Red colour
- Solder connection
Technical Specifications
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.69"
Voltage Rating
1kV
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Connector Mounting
Cable Mount
Current Rating
19A
Lead Length - Metric
500mm
Insulator Colour
Blue
Contact Material
Brass
Product Range
SLQ-4N-39 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008221