Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.1030-05026.
Order Code3383507
Product RangeXDK-1033 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1030-05026.
Order Code3383507
Product RangeXDK-1033 Series
Technical Datasheet
Connector TypeDolphin Clip
Current Rating32A
Jaw Opening Max39.5mm
Insulator ColourBlack, Red
Product RangeXDK-1033 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66.9575-21 + 66.9575-22 is a 32A/600V Red/Black Dolphin Clip with all-round installation, made of brass. Toothed jaws for wide grip with surface for fine wire. 4mm rigid socket in insulator accepting spring-loaded 4mm plug with rigid insulating sleeve.
- Category III safety
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Dolphin Clip
Jaw Opening Max
39.5mm
Product Range
XDK-1033 Series
Current Rating
32A
Insulator Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052