Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.560 (CNY413.0828) |
| 5+ | CNY360.190 (CNY407.0147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.56 (CNY413.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No07301.0-00
Order Code3766547
Technical Datasheet
Pressure TypeAbsolute
Pressure Port Type-
Operating Pressure Min-
Pressure Port Size-
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeAir
Output Interface-
Sensor Output Type-
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
70°C
Pressure Port Type
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Air
Sensor Output Type
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948