Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,695.980 (CNY1,916.4574) |
Product Information
Product Overview
ESS 076 is a smart current sensor that measures the AC current of the conducted lines without contact. Acquired measurement data is output analogue (4-20mA signal) or digital (IO-Link). Measured and processed data- such as power and energy - are provided via the IO-Link interface to higher-level systems such as machine controllers or edge computers for condition monitoring. The ESS 076 is ideal for the permanent collection of load profiles from plants and machines. This helps in applications such as peak load detection to achieve savings in energy costs. protections include reverse-polarity, short circuit, overvoltage protection electrical protection. Approvals are IEC 61010-1/DIN EN 61010-1, DIN IEC 60381-2.
- Measures AC current up to 100A contactless, cable diameter up to 11.4mm
- Internal processing of measured values
- Analog and digital interface in one device
- IO-Link (Version 1.1) and 4 to 20mA interface
- DC 24V (DC 18 to 30V) operating voltage, 1W max power consumption
- AC 0 to 100A (50/60Hz) ±2% current measuring range
- IP40 / III (extra-low voltage) protection type/protection class
- Plastic according to UL94 V-0, light grey casing, clip for 35 mm DIN rail, EN 60715 mounting
- ≤ 500 ohm (only for 4-20mA) loop resistor (external)
- Operating temperature range from -40 to +80°C, dimension is 87 x 35 x 46.5mm
Technical Specifications
Current, IO-Link
18VDC to 30VDC
30V
0A to 100A
0A to 100A
-40°C
-
18V
AC
-
-
DIN Rail
80°C
No SVHC (15-Jan-2019)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate