Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0020.0
Order Code1516456
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY117.500 (CNY132.775) |
5+ | CNY101.100 (CNY114.243) |
10+ | CNY92.540 (CNY104.5702) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY117.50 (CNY132.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0020.0
Order Code1516456
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Length - Imperial32.8ft
Tape Length - Metric10m
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0.87.0020.0
1 Product Found
Product Overview
The 0.87.0020.0 is a black Sealing Strip.
- Self-adhesive Sealing Strip
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Self Adhesive
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Length - Metric
10m
SVHC
No SVHC (10-Jun-2022)
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Length - Imperial
32.8ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40082190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2